Filter Your Search
1 - 4 of 4 results
|
MP4560DN-LF
Monolithic Power Systems
|
$2.6145 | Yes | Yes | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||
|
MP4560DN-LF-Z
Monolithic Power Systems
|
$2.6812 | Yes | Yes | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||
|
MP4560DN
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MP4560DN-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |