Filter Your Search
1 - 3 of 3 results
|
MP4560DQ-LF-P
Monolithic Power Systems
|
$4.3913 | Yes | Yes | Active | 12 V | 55 V | 3.8 V | 800 mV | 52 V | 2 A | 12 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | Monolithic Power Systems (MPS) | ||||||||||
|
MP4560DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | SON | 10 | EAR99 | 8542.39.00.01 | |||||||
|
MP4560DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 55 V | 4.5 V | 4.7 A | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-10 | compliant | Monolithic Power Systems (MPS) | SON | 10 | EAR99 | 8542.39.00.01 |