Filter Your Search
1 - 2 of 2 results
|
MP5010HN
Exar Corporation
|
Check for Price | No | Obsolete | 1.22 V | 1.2 V | 1.25 V | 50 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 2.5 % | O-PBCY-T2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-92 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | BOTTOM | EXAR CORP | PLASTIC, TO-92, 2 PIN | compliant | ||
|
MP5010HN
Micro Power Systems
|
Check for Price | Obsolete | 1.22 V | 1.2 V | 1.25 V | 50 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-PBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICRO POWER SYSTEMS | unknown |