Filter Your Search
1 - 2 of 2 results
|
MP6515GF-Z
Monolithic Power Systems
|
$1.6559 | Yes | Active | 24 V | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | IT ALSO DRIVES THE STEPPER MOTOR | 1 | 35 V | 5.4 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP6515GF
Monolithic Power Systems
|
$2.1000 | Yes | Active | 24 V | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | IT ALSO DRIVES THE STEPPER MOTOR | 1 | 35 V | 5.4 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |