Filter Your Search
1 - 2 of 2 results
|
MP6538GV
Monolithic Power Systems
|
Check for Price | Yes | Active | 48 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 100 V | 8 V | AUTOMOTIVE | R-XQCC-N28 | e3 | 2 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | QFN-28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MP6538GV-Z
Monolithic Power Systems
|
Check for Price | Active | 48 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 100 V | 8 V | AUTOMOTIVE | R-XQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC28,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |