Filter Your Search
1 - 1 of 1 results
|
MP86920GLV-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 3.3 V | 50 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 4.5 V | 3.6 V | 3 V | YES | R-XBGA-N27 | 3 | 125 °C | -40 °C | 27 | UNSPECIFIED | BGA | LGA27(UNSPEC) | RECTANGULAR | GRID ARRAY | NO LEAD | BOTTOM | 5 mm | 1 mm | 4 mm | MONOLITHIC POWER SYSTEMS INC | LGA-27 | compliant |