Filter Your Search
1 - 10 of 106 results
|
MP9151GD-Z
Monolithic Power Systems
|
$2.0017 | Yes | Not Recommended | 12 V | 20 V | 4.5 V | YES | BUCK | 1.6 MHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 19 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||||||
|
MP915-56.0-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 56 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-560-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 560 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-40.0-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 40 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-300-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 300 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-330-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 330 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-400-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 400 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-12.0-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 12 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-250-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Caddock | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 250 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V | ||||||||||||||||||||||||
|
MP915-750-1%
Caddock Electronics Inc
|
$2.2951 | Yes | Yes | Active | NO | FREE AIR POWER : 1.25W | METAL GLAZE/THICK FILM | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TUBE | NO | MATTE TIN OVER NICKEL | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Rectangular | 11.43 mm | 5.08 mm | THROUGH HOLE MOUNT | 11.18 mm | 8.12 mm | 2.79 mm | 15 W | 25 °C | 750 Ω | FIXED RESISTOR | -20,80 ppm/°C | FLAT | 1 % | 200 V |