Filter Your Search
1 - 2 of 2 results
|
MP9447GL
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 900 mV | 32.4 V | 5 A | YES | BUCK | 650 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N25 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 25 | UNSPECIFIED | VQCCN | LCC25,.12X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP9447GL-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 900 mV | 32.4 V | 5 A | YES | BUCK | 650 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N25 | e3 | 1 | 125 °C | -40 °C | 25 | UNSPECIFIED | VQCCN | LCC25,.12X.16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-25/20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |