Filter Your Search
1 - 10 of 39 results
|
MPC2012
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | Not Qualified | e0 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | 1 mA | ||||||||||||||||||||||||||||||||||||
|
MPC2012
Freescale Semiconductor
|
Check for Price | No | Obsolete | Not Qualified | e0 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 1 mA | , SIP3,.1TB | |||||||||||||||||||||||||||||||||||||
|
MPC2004SG66
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.3593 Mbit | 72 | 32KX72 | 5 V | 10 ns | CACHE TAG SRAM MODULE | BYTE WRITE; 16K X 12 CACHE TAG; BURST CO... more | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | MOS | R-XDMA-N182 | Not Qualified | 182 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||||
|
MPC2002SG66
Freescale Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 72 | 32KX72 | 5 V | 5 V | 9 ns | SRAM MODULE | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 4.75 V | 1.16 mA | COMMERCIAL | R-PDMA-N136 | Not Qualified | 70 °C | 136 | PLASTIC/EPOXY | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIMM, DIMM136 | ||||||||||||||||||
|
MPC2003SG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 5 V | 11 ns | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 72 | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 mA | 4.75 V | 1.1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM-136 | |||||||||
|
MPC2003SG60
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 5 V | 11 ns | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 72 | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 mA | 4.75 V | 1.1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM, DIMM136 | DIMM | 136 | |||||||
|
MPC2001SG12
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 12 ns | CACHE SRAM MODULE | BYTE WRITE | 64 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | R-XDMA-N136 | Not Qualified | 136 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | , | DIMM | 136 | ||||||||||||||||
|
MPC2003SG60
Freescale Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 72 | 64KX72 | 5 V | 5 V | 11 ns | SRAM MODULE | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 4.75 V | 1.1 mA | COMMERCIAL | R-PDMA-N136 | Not Qualified | 70 °C | 136 | PLASTIC/EPOXY | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIMM, DIMM136 | ||||||||||||||||||
|
MPC2002SG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 5 V | 11 ns | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 72 | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 mA | 4.75 V | 1.1 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM-136 | |||||||||
|
MPC2001SG15
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 15 ns | CACHE SRAM MODULE | BYTE WRITE | 64 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | R-XDMA-N136 | Not Qualified | 136 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | , | DIMM | 136 |