Filter Your Search
1 - 10 of 12 results
|
MPC100AP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 6 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 71 dB | 5.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||
|
MPC100AU/2K5
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 6 mA | VIDEO MULTIPLEXER | BIPOLAR | -5.5 V | -4.5 V | 4 | 1 | 76 dB | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | SOIC | 14 | 8542.39.00.01 | ||||||
|
MPC100AD
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 5.5 mA | INDUSTRIAL | X-XUUC-N14 | Not Qualified | 85 °C | -40 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||
|
MPC100AU
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 6 mA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 76 dB | 5.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-14 | unknown | |||||||||||||||
|
MPC100AP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 6 mA | VIDEO MULTIPLEXER | HYBRID | -5.5 V | -4.5 V | 4 | 1 | 71 dB | 5.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | DIP | 14 | 8542.39.00.01 | Texas Instruments | |||||
|
MPC100AU
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | -5.5 V | -4.5 V | 4 | 1 | 76 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SO-8 | unknown | SOIC | 8 | ||||||||||
|
MPC100
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MPC100AU/2K5
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | -5.5 V | -4.5 V | 4 | 1 | 76 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SO-14 | unknown | SOIC | 14 | ||||||||||
|
MPC100AP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | VIDEO MULTIPLEXER | -5.5 V | -4.5 V | 4 | 1 | 71 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||
|
MPC100
Freescale Semiconductor
|
Check for Price | Obsolete | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | 8542.39.00.01 |