Filter Your Search
1 - 2 of 2 results
|
MPC106ARX66CE
Motorola Mobility LLC
|
Check for Price | Obsolete | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | 64 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.465 V | 3.135 V | R-CBGA-B304 | Not Qualified | 304 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.16 mm | 21 mm | 25 mm | MOTOROLA INC | BGA | BGA, | 304 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC106ARX66CE
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | 64 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.465 V | 3.135 V | R-CBGA-B304 | Not Qualified | 304 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.16 mm | 21 mm | 25 mm | MOTOROLA INC | 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | unknown | 3A991.A.2 | 8542.31.00.01 |