Filter Your Search
1 - 1 of 1 results
|
MPC508AG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown |