Filter Your Search
1 - 3 of 3 results
![]() |
MPC508AU/1KG4
Texas Instruments
|
$4.4415 | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
MPC508AU/1K
Texas Instruments
|
$5.4991 | Yes | Yes | Active | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 15 V | -15 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 1.5 mA | 15 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MPC508AU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-16 | unknown |