Filter Your Search
1 - 10 of 12 results
|
MPC509AU
Texas Instruments
|
$6.8452 | Yes | Yes | Active | YES | CMOS | 1 | 1.5 mA | 15 V | 15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | 15 V | -15 V | -15 V | NO | 2 | 68 dB | 1.5 kΩ | COMMON OUTPUT | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | ||||||||||||
|
MPC509AP
Texas Instruments
|
$8.6413 | Yes | Yes | Active | NO | CMOS | 1 | 1.5 mA | 15 V | 15 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | 15 V | -15 V | -15 V | NO | 2 | 68 dB | 1.5 kΩ | COMMON OUTPUT | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | |||||||||||||
|
MPC509
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 32 | 30 | 58 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | S-PQFP-G16 | Not Qualified | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MPC509AU/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | CMOS | 1 | 1.5 mA | 15 V | 15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | 15 V | -15 V | -15 V | NO | 2 | 68 dB | 1.5 kΩ | COMMON OUTPUT | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | ||||||||||||
|
MPC509AG
Burr-Brown Corp
|
Check for Price | No | Obsolete | NO | CMOS | 1 | 1.5 mA | 15 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | DIFFERENTIAL MULTIPLEXER | -15 V | 4 | 68 dB | 1.5 kΩ | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | |||||||||||||||||||||||||||||
|
MPC509AUG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | CMOS | 1 | 1.5 mA | 15 V | 15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | 15 V | -15 V | -15 V | NO | 2 | 68 dB | 1.5 kΩ | COMMON OUTPUT | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | ||||||||||||
|
MPC509AU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | YES | CMOS | 1 | 15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-16 | unknown | DIFFERENTIAL MULTIPLEXER | -15 V | 4 | 68 dB | 1.5 kΩ | 500 ns | 500 ns | |||||||||||||||||||||||||||||||
|
MPC509AP
Burr-Brown Corp
|
Check for Price | No | Transferred | NO | CMOS | 1 | 15 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | DIFFERENTIAL MULTIPLEXER | -15 V | 4 | 68 dB | 1.5 kΩ | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | ||||||||||||||||||||||||||||||
|
MPC509AU/1K
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | CMOS | 1 | 1.5 mA | 15 V | 15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | 15 V | -15 V | -15 V | NO | 2 | 68 dB | 1.5 kΩ | COMMON OUTPUT | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE | ||||||||||||
|
MPC509APG4
Texas Instruments
|
Check for Price | Yes | Obsolete | NO | CMOS | 1 | 15 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | DIFFERENTIAL MULTIPLEXER | -15 V | 4 | 68 dB | 1.5 kΩ | 20 mA | 500 ns | 500 ns | BREAK-BEFORE-MAKE |