Filter Your Search
1 - 7 of 7 results
|
MPC5553MVR132
NXP Semiconductors
|
$53.6231 | Yes | End Of Life | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 4 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MPC5553MVR132R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 1572864 | 65536 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 510 mA | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | BGA | 416 | ||||||||||||||||||||||||
|
MPC5553MVR132R2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MPC5553MVR132R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||
|
MPC5553MVR132
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 132 MHz | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | e1 | 4 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | unknown | BGA | 416 | ||||||||||||||
|
MPC5553MVR132R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 1572864 | 65536 | YES | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 4 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA416,26X26,40 | unknown | 8542.31.00.01 | BGA | 416 | |||||||||||||||||||||||
|
MPC5553MVR132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 4 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 416 |