Filter Your Search
1 - 4 of 4 results
|
MPC555LFMVR40
NXP Semiconductors
|
$130.4876 | Yes | End Of Life | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | NO | FLOATING POINT | YES | YES | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 1997-09-16 | NXP | ||||||
|
MPC555LFMVR40
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | NO | FLOATING POINT | YES | YES | 4 | 8 | 8 | YES | FLASH | 22 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 272 | |||
|
MPC555LFMVR40
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 40 MHz | 32 | 24 | 20 MHz | 101 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA, | unknown | BGA | 272 | |||||||||||||||||||||
|
MPC555LFMVR40
onsemi
|
Check for Price | Obsolete | 32 | 40 MHz | 458752 | 26624 | MPC500 | 32 | 24 | 20 MHz | 101 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | NO | FLOATING POINT | YES | YES | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | 125 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ON SEMICONDUCTOR | BGA, | unknown | 8542.31.00.01 | BGA | 272 |