Filter Your Search
1 - 10 of 245 results
|
MPC5566MZP144
NXP Semiconductors
|
$73.9865 | No | Active | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MPC5566MVR132
NXP Semiconductors
|
$91.4349 | Yes | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MPC5567MVR132
NXP Semiconductors
|
$97.9550 | Yes | Active | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5566MZP132
NXP Semiconductors
|
$101.3270 | No | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MPC5566MZP132R2
Freescale Semiconductor
|
Check for Price | No | Transferred | e0 | 3 | 260 | 40 | TIN LEAD SILVER | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
935325432557
NXP Semiconductors
|
Check for Price | Active | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 16 | 20 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
935322859557
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.65 V | 1.35 V | e1 | 3 | 260 | 40 | 324 | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
SPC5561F1MZQ132R
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 1048576 | 196608 | E200 | YES | CMOS | FLASH | 670 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | AEC-Q100 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant | ||||||||||||||||||||||||||||||
|
MPC5567MVR112
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 112 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 520 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SC5565MVZ132
Freescale Semiconductor
|
Check for Price | Yes | Active | FREESCALE SEMICONDUCTOR INC | unknown |