Filter Your Search
1 - 10 of 80 results
|
MPC5603BF1MLL6
Freescale Semiconductor
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | , | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MPC5603BF1VLH4
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 16 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5603BEMLLR
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 393216 | 28672 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ITS ALSO OPERATES AT 5 V | NO | YES | YES | 8 | YES | FLASH | 150 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||
|
MPC5603BF1CLH4
Freescale Semiconductor
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | , | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MPC5603BEVLLR
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 393216 | 28672 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | ITS ALSO OPERATES AT 5 V | NO | YES | YES | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||
|
MPC5603BF1CLL4R
Freescale Semiconductor
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | , | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MPC5603BF1CLQ4
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 64 MHz | 8 MHz | 123 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP, | compliant | 8542.31.00.01 | ||||||||||||||||
|
MPC5603BEVLQ
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 393216 | 28672 | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | ITS ALSO OPERATES AT 5 V | NO | YES | YES | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | 144 | compliant | 8542.31.00.01 | ||||
|
MPC5603BF1VLQ4
Freescale Semiconductor
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | , | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MPC5603BEVLQR
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 393216 | 28672 | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | ITS ALSO OPERATES AT 5 V | NO | YES | YES | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | 144 | compliant | 8542.31.00.01 |