Filter Your Search
1 - 2 of 2 results
|
MPC5607BVLL4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 48 MHz | 77 | 64 | YES | 5 V | MICROCONTROLLER | CMOS | IT ASLO OPERATES AT 3.3V | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, MS-026 BED, LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC5607BVLL4R
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 64 | 32 | 48 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | IT ASLO OPERATES AT 3.3V | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |