Filter Your Search
1 - 5 of 5 results
|
MPC563MVR56
NXP Semiconductors
|
$98.7773 | Yes | Not Recommended | 32 | 56 MHz | 524288 | 32768 | 16 | 24 | 25 MHz | YES | 2.6 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC563MVR56R2
NXP Semiconductors
|
$105.9556 | Yes | Not Recommended | 32 | 56 MHz | 524288 | 32768 | 16 | 24 | 25 MHz | YES | 2.6 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, BGA388,26X26,40 | ||||||
|
MPC563MVR56R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 56 MHz | 524288 | 32768 | YES | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 388 | ||||||||||||||||
|
MPC563MVR56
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | unknown | , | BGA | 388 | |||||||||||||||||||||||||||||||||||||||||||||
|
MPC563MVR56
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 56 MHz | 524288 | 32768 | YES | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 388 |