Filter Your Search
1 - 2 of 2 results
|
MPC5645CF0VMJ8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 199 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PBGA-B256 | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC5645CF0VMJ8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 199 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PBGA-B256 | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |