Parametric results for: MPC564MZP56 under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mpc564mzp56
Select parts from the table below to compare.
Compare
Compare
MPC564MZP56
NXP Semiconductors
$112.4283 No Not Recommended 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 3A991.A.2 8542.31.00.01
MPC564MZP56
Freescale Semiconductor
Check for Price No No Transferred 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 not_compliant 3A991.A.2 8542.31.00.01 BGA 388
MPC564MZP56
Motorola Mobility LLC
Check for Price Transferred 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA, BGA388,26X26,40 unknown 8542.31.00.01 BGA 388
MPC564MZP56
Motorola Semiconductor Products
Check for Price No Transferred 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 8542.31.00.01
MPC564MZP56R2
Motorola Mobility LLC
Check for Price Transferred 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA, BGA388,26X26,40 unknown 8542.31.00.01 BGA 388
MPC564MZP56R2
Freescale Semiconductor
Check for Price No Obsolete 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 not_compliant 3A991 8542.31.00.01 BGA 388
MPC564MZP56R2
Motorola Semiconductor Products
Check for Price No Transferred 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 8542.31.00.01