Filter Your Search
1 - 4 of 4 results
|
MPC5668GF0AVMGR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC5668GF0AVMG
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 208 | ||
|
MPC5668GF0AVMG
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC5668GF0AVMGR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 208 |