Parametric results for: MPC5743PFK0MMM8 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mpc5743pfk0mmm8
Select parts from the table below to compare.
Compare
Compare
MPC5743PFK0MMM8
Freescale Semiconductor
Check for Price Yes Transferred 2097152 MICROCONTROLLER CMOS FREESCALE SEMICONDUCTOR INC compliant 8542.31.00.01
MPC5743PFK0MMM8R
NXP Semiconductors
Check for Price Active 32 180 MHz 40 MHz YES 1.25 V MICROCONTROLLER, RISC CMOS YES YES YES 1.32 V 1.19 V 257 LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 500 µm BOTTOM 14 mm 14 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 LFBGA, 3A991.A.2
MPC5743PFK0MMM8R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER CMOS FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01 ,
MPC5743PFK0MMM8
NXP Semiconductors
Check for Price Yes Active 32 180 MHz 2097152 262144 E200Z4 40 MHz 16 YES 1.25 V MICROCONTROLLER CMOS YES YES YES FLASH 1.32 V 1.19 V AUTOMOTIVE S-PBGA-B257 Not Qualified 125 °C -40 °C 257 PLASTIC/EPOXY FBGA BGA257,17X17,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 14 mm 14 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 3A991.A.2