Filter Your Search
1 - 2 of 2 results
|
MPC7410THX450NE
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 450 MHz | 64 | 32 | 133 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.55 V | 1.45 V | S-CBGA-B360 | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HCTEBGA-360 | unknown | 3A991.A.1 | 8542.31.00.01 | |||||
|
MPC7410THX450NE
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 450 MHz | 64 | 32 | 133 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.55 V | 1.45 V | S-CBGA-B360 | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HCTEBGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 360 |