Filter Your Search
1 - 1 of 1 results
|
MPC801KG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 750 Ω | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CONFIGURABLE AS 8-CHANNEL SINGLE ENDED MUX | 4 | 1 | 90 dB | 48.3 mA | COMMERCIAL EXTENDED | R-CDIP-T18 | Not Qualified | e0 | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERDIP-18 | unknown |