Filter Your Search
1 - 6 of 6 results
|
MPC823CZT25
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 32 | 26 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA | BGA, | 256 | unknown | 8542.31.00.01 | ||||||||||||
|
MPC823CZC25
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 32 | 26 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 17 mm | 17 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | ||||||||||||||
|
MPC823CZT25
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 32 | 26 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | ||||||||||||||
|
MPC823CZC25
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 32 | 26 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 17 mm | 17 mm | MOTOROLA INC | BGA | BGA, | 256 | unknown | 8542.31.00.01 | ||||||||||||
|
MPC823CVR66B2T
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | MICROPROCESSOR, RISC | CMOS | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||
|
MPC823CZQ66B2T
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 66 MHz | 32 | 26 | 5 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, 1.27 MM PITCH, HALOGEN FREE, PLASTIC, BGA-256 | 256 | not_compliant | 8542.31.00.01 | 3A991.A.2 |