Filter Your Search
1 - 6 of 6 results
|
MPC8241LVR266D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 64 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.56 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
KMPC8241LVR266D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||
|
KMPC8241LVR266D
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 266 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MPC8241LVR266D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 64 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.56 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.52 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 357 | ||
|
MPC8241LVR266D
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 266 MHz | 64 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.56 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 357 | |||||||||||
|
MPC8241LVR266D
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 266 MHz | 64 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.56 mm | 25 mm | 25 mm | MOTOROLA INC | 25 X 25 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 |