Filter Your Search
1 - 5 of 5 results
|
MPC8245LVV300D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 300 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.7 V | OTHER | S-PBGA-B352 | Not Qualified | e1 | 3 | 105 °C | 245 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | BGA | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MPC8245LVV300D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 300 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.7 V | OTHER | S-PBGA-B352 | COMMERCIAL | e1 | 3 | 105 °C | 245 | 30 | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | ROCHESTER ELECTRONICS LLC | BGA | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | 352 | unknown | |||||||
|
MPC8245LVV300D
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 300 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | S-PBGA-B352 | Not Qualified | 3 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | MOTOROLA INC | BGA | LBGA, BGA352,26X26,50 | 352 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC8245LVV300D
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 300 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | S-PBGA-B352 | Not Qualified | 3 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | MOTOROLA INC | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8245LVV300D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.7 V | OTHER | S-PBGA-B352 | Not Qualified | e1 | 3 | 105 °C | 245 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |