Filter Your Search
1 - 10 of 34 results
|
MPC8272CVRTIEA
NXP Semiconductors
|
$70.0179 | Yes | Not Recommended | 32 | 400 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||||
|
MPC8272CVRMIBA
NXP Semiconductors
|
$73.2133 | Yes | Not Recommended | 32 | 266 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 1.575 V | 1.425 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||||
|
MPC8272CVRI
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 200 MHz | 64 | 30 | 400 MHz | 57 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | NO | EPROM | 5.75 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | BGA, | 516 | |||||||||||
|
MPC8272CVRE
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | NO | EPROM | 1.575 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | ||||||||||||
|
MPC8272CVRM
NXP Semiconductors
|
Check for Price | Active | 32 | 266 MHz | 64 | 30 | 66.7 MHz | 57 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | NO | EPROM | 1.575 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | ||||||||||||
|
MPC8272CVRTIE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | BGA, BGA516,26X26,40 | ||||||||||||||||||||||||||||||||
|
MPC8272CVRE
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 64 | 30 | 400 MHz | 57 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | NO | EPROM | 5.75 V | 1.425 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | BGA, | 516 | |||||||||||
|
MPC8272CVRMIB
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | BGA, BGA516,26X26,40 | ||||||||||||||||||||||||||||||||
|
MPC8272CVRMIB
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | YES | S-PBGA-B516 | Not Qualified | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | BGA, BGA516,26X26,40 | ||||||||||||||||||||||||||||||||
|
MPC8272CVRTX
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 64 | 32 | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 5.75 V | 1.425 V | 516 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | BGA, |