Filter Your Search
1 - 4 of 4 results
|
MPC8275VRMIBA
NXP Semiconductors
|
$139.8585 | Yes | Not Recommended | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC8275VRMIBA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 516 | ||
|
KMPC8275VRMIBA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | compliant | 5A991 | 8542.31.00.01 | BGA | 516 | |||||
|
MPC8275VRMIBA
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | COMMERCIAL | S-PBGA-B516 | COMMERCIAL | e2 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | unknown | BGA | 516 |