Parametric results for: MPC8306CVMADDCA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8306cvmaddca
Select parts from the table below to compare.
Compare
Compare
MPC8306CVMADDCA
NXP Semiconductors
$15.4776 Yes Obsolete 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES OTHER S-PBGA-B369 Not Qualified e2 3 105 °C 260 40 369 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm NXP SEMICONDUCTORS 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 compliant 3A991.A.2 8542.31.00.01 NXP
MPC8306CVMADDCA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES OTHER S-PBGA-B369 Not Qualified e2 3 105 °C 260 40 369 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 compliant 3A991.A.2 8542.31.00.01 NXP BGA 369