Filter Your Search
1 - 1 of 1 results
|
MPC8313CVRAFFB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | 516 | compliant | 3A991.A.2 | 8542.31.00.01 |