Filter Your Search
1 - 10 of 30 results
|
MPC8313CZQAFFB
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | 516 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8313CZQAGF
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MPC8313CZQAGDA
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e0 | 105 °C | -40 °C | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | 516 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC8313CZQAGDB
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 400 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e0 | 105 °C | -40 °C | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | 516 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC8313CZQAFF
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | COMMERCIAL | 1 | 225 | NOT SPECIFIED | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | 516 | unknown | ||||||||||
|
MPC8313CZQAFDB
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MPC8313CZQADDC
NXP Semiconductors
|
Check for Price | No | Obsolete | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8313CZQAGDC
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | TEBGAII-516 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC8313CZQAGFB
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MPC8313CZQADDB
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant |