Filter Your Search
1 - 2 of 2 results
|
MPC8315EVRAFDA
NXP Semiconductors
|
$55.6623 | Yes | Not Recommended | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B620 | Not Qualified | e2 | 3 | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-620 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
MPC8315EVRAFDA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B620 | Not Qualified | e2 | 3 | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-620 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 620 |