Filter Your Search
1 - 2 of 2 results
![]() |
MPC8343EVRAGDB
Freescale Semiconductor
|
$55.7551 | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | 620 | compliant | 5A002 | 8542.31.00.01 | NXP | ||
|
MPC8343EVRAGDB
NXP Semiconductors
|
$56.4000 | Yes | Not Recommended | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP |