Filter Your Search
1 - 6 of 6 results
|
MPC8347EZQAGDB
NXP Semiconductors
|
$63.1367 | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | unknown | 5A002.A.1 | 8542.31.00.01 | |||||
|
MPC8347EZQAGD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 620 | ||||
|
KMPC8347EZQAGD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B620 | Not Qualified | e0 | 3 | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 620 | |||||||
|
MPC8347EZQAGDA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | 1 | 105 °C | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 620 | ||||||
|
MPC8347EZQAGDB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 620 | ||
|
MPC8347EZQAGDA
NXP Semiconductors
|
Check for Price | No | Active | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B620 | Not Qualified | 1 | 105 °C | 620 | PLASTIC/EPOXY | BGA | BGA620,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | unknown | 3A991.A.2 | 8542.31.00.01 |