Filter Your Search
1 - 3 of 3 results
|
MPC8349EZUAGDB
NXP Semiconductors
|
Check for Price | Active | MICROPROCESSOR | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
KMPC8349EZUAGDB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | BGA | 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | 672 | 5A002 | 8542.31.00.01 | ||||
![]() |
MPC8349EZUAGDB
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | BGA | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | 672 | 5A002 | 8542.31.00.01 |