Filter Your Search
1 - 10 of 52 results
|
MPC8377ECVRAGDA
NXP Semiconductors
|
$56.2545 | Yes | Obsolete | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 4 | 8 | 30 µA | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | HBGA, BGA689,29X29,40 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||
|
MPC8377ECVRAJFA
NXP Semiconductors
|
$81.6001 | Yes | Obsolete | 32 | 333 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||
|
MPC8377ECVRALGA
NXP Semiconductors
|
$92.7322 | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
MPC8377ECVRANGA
NXP Semiconductors
|
$109.4388 | Yes | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
MPC8377ECVRAJGA
Freescale Semiconductor
|
Check for Price | Transferred | MICROPROCESSOR | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MPC8377ECVRAJDA
NXP Semiconductors
|
Check for Price | Active | 533 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MPC8377ECVRALF
NXP Semiconductors
|
Check for Price | Active | YES | 1 V | MICROPROCESSOR | CMOS | YES | YES | 4 | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA-689 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MPC8377ECVRANG
NXP Semiconductors
|
Check for Price | Obsolete | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | YES | 4 | 1.1 V | 1 V | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA-689 | unknown | ||||||||||||||||||||||
|
MPC8377ECVRAGFA
Freescale Semiconductor
|
Check for Price | Transferred | MICROPROCESSOR | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MPC8377ECVRALDA
NXP Semiconductors
|
Check for Price | Active | 667 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 8542.31.00.01 |