Filter Your Search
1 - 4 of 4 results
|
MPC8379EVRAGD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | TEBGAII-689 | compliant | 5A002 | 8542.31.00.01 | |||||||||
|
MPC8379EVRAGD
NXP Semiconductors
|
Check for Price | Active | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 4 | 8 | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | 125 °C | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | unknown | |||||||||||||||||
|
MPC8379EVRAGDA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 64 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 4 | 8 | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | Not Qualified | e2 | 3 | 125 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | BGA689,29X29,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8379EVRAGDA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 689 |