Filter Your Search
1 - 5 of 5 results
|
MPC850CZQ50BU
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MPC850CZQ50BU
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
KMPC850CZQ50BU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 3 | 225 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | 5A991 | 8542.31.00.01 | |||||||
|
MPC850CZQ50BUR2
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC850CZQ50BUR2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA256,16X16,50 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 |