Filter Your Search
1 - 3 of 3 results
|
MPC850DEVR50BU
NXP Semiconductors
|
$41.0000 | Yes | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MPC850DEVR50BUR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PBGA-B256 | e1 | 3 | 95 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA-256 | unknown | 5A991 | 8542.31.00.01 | ||||||||
![]() |
MPC850DEVR50BU
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 256 |