Filter Your Search
1 - 2 of 2 results
|
MPC850SRZQ50BU
NXP Semiconductors
|
$49.2600 | No | Obsolete | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PBGA-B256 | Not Qualified | e0 | 3 | 95 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
MPC850SRZQ50BU
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PBGA-B256 | e0 | 3 | 95 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA, | not_compliant | 3A991.A.2 | 8542.31.00.01 |