Filter Your Search
1 - 2 of 2 results
|
MPC852TZT50A
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
MPC852TZT50A
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, BGA-256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 256 |