Filter Your Search
1 - 10 of 2,937 results
|
MPC8548CVTAQGD
Freescale Semiconductor
|
$0.3167 | No | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA-783 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MPC8548VJAQGD
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA-783 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MPC8544CVJALFA
NXP Semiconductors
|
$56.3433 | Yes | Yes | Obsolete | MICROPROCESSOR, RISC | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MPC8544VJALFA
NXP Semiconductors
|
$60.6389 | Yes | Yes | Obsolete | MICROPROCESSOR, RISC | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MPC8544EVJALFA
NXP Semiconductors
|
$104.1486 | Yes | Obsolete | 32 | 667 MHz | 32 | 32 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | e2 | 3 | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||||||
|
MPC8544CVTALFA
NXP Semiconductors
|
$108.5161 | Yes | Obsolete | 32 | 667 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B783 | Not Qualified | e2 | 3 | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MPC8545VTAQGB
Freescale Semiconductor
|
$117.5515 | No | Yes | Obsolete | 32 | 1 GHz | 64 | 64 | 133 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B783 | Not Qualified | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 783 | ||||||
|
MPC8544CVJANGA
NXP Semiconductors
|
$117.9764 | Yes | Yes | Obsolete | MICROPROCESSOR, RISC | e2 | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MPC8543VJANGD
NXP Semiconductors
|
$119.3213 | Yes | Obsolete | 32 | 800 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B783 | Not Qualified | 3 | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||
|
MPC8544EVJANGA
NXP Semiconductors
|
$119.7703 | Yes | Obsolete | 32 | 800 MHz | 32 | 32 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | e2 | 3 | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.8 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 5A002.A.1 | 8542.31.00.01 |