Parametric results for: MPC8540PX833LC under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8540px833lc
Select parts from the table below to compare.
Compare
Compare
MPC8540PX833LC
Freescale Semiconductor
Check for Price No No Obsolete 32 667 MHz 64 64 166 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.26 V 1.14 V OTHER S-PBGA-B783 Not Qualified e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 3.85 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC BGA 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 783 not_compliant 3A991.A.2 8542.31.00.01
MPC8540PX833LC
Rochester Electronics LLC
Check for Price No No Active 32 667 MHz 64 64 166 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.26 V 1.14 V OTHER S-PBGA-B783 COMMERCIAL e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.85 mm 29 mm 29 mm ROCHESTER ELECTRONICS LLC BGA 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 783 unknown