Filter Your Search
1 - 5 of 5 results
|
MPC8541VTAPF
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | R-PBGA-B783 | COMMERCIAL | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | ROCHESTER ELECTRONICS LLC | BGA | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | 783 | unknown | ||||||
|
MPC8541VTAPFX
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | LOW POWER TAKEN FROM SLEEP MODE | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | COMMERCIAL | S-CBGA-X360 | Not Qualified | 70 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | UNSPECIFIED | 1.27 mm | BOTTOM | 1.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | CGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8541VTAPFX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | LOW POWER TAKEN FROM SLEEP MODE | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | COMMERCIAL | S-CBGA-X360 | Not Qualified | 70 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | UNSPECIFIED | 1.27 mm | BOTTOM | 1.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | LGA | CGA, | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8541VTAPF
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | R-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | not_compliant | 5A992 | 8542.31.00.01 | |||||||
|
MPC8541VTAPF
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | R-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | 783 | not_compliant | 5A992 | 8542.31.00.01 |