Filter Your Search
1 - 1 of 1 results
|
MPC8547CHXAQJB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 1 GHz | 64 | 64 | 133 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-CBGA-B783 | Not Qualified | e0 | 783 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 3A991.A.2 | 8542.31.00.01 |