Filter Your Search
1 - 3 of 3 results
|
MPC8548CVUAQHB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-CBGA-B783 | Not Qualified | e1 | 105 °C | -40 °C | 783 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 8542.31.00.01 | ||
|
MPC8548CVUAQHA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-CBGA-B783 | Not Qualified | e1 | 105 °C | -40 °C | 783 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 8542.31.00.01 | ||
|
MPC8548CVUAQH
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-CBGA-B783 | Not Qualified | e1 | 105 °C | -40 °C | 783 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 8542.31.00.01 |