Filter Your Search
1 - 2 of 2 results
|
MPC8548EVTAQGA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | OTHER | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA-783 | 783 | not_compliant | 5A002 | 8542.31.00.01 | ||||||||||||
|
MPC8548EVTAQGA
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 1 GHz | 64 | 64 | 133 MHz | YES | 1.1 V | MICROPROCESSOR | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B783 | COMMERCIAL | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | ROCHESTER ELECTRONICS LLC | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | 783 | unknown |